395-118-542-512

Heilind Number:EDA395-118-542-512
Manufacturer:EDAC
Manufacturer Number:395-118-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-542-512

Detailed Description

Enhance your electronic connections with this high-quality black board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in a wide range of environments. With two rows and a total of 118 positions, this connector offers ample connectivity for your PCB assemblies. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation allows for convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications in the electronics industry. Trust in this connector to deliver consistent and efficient performance, meeting your connectivity needs with ease.