395-118-542-802

Heilind Number:EDA395-118-542-802
Manufacturer:EDAC
Manufacturer Number:395-118-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-542-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 118 positions, ensuring ample connectivity options for your application. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy and secure connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on its excellent conductivity. Whether you're working on a commercial or industrial project, this connector is built to withstand tough conditions, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.