395-118-542-803

Heilind Number:EDA395-118-542-803
Manufacturer:EDAC
Manufacturer Number:395-118-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-542-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it allows for seamless data transmission across 118 positions. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB connections with this essential component, perfect for a wide range of electronic devices.