395-118-542-807

Heilind Number:EDA395-118-542-807
Manufacturer:EDAC
Manufacturer Number:395-118-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-542-807

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 118 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for your electronic projects. Upgrade your connections today and experience enhanced performance like never before.