395-118-544-201

Heilind Number:EDA395-118-544-201
Manufacturer:EDAC
Manufacturer Number:395-118-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-544-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Its two rows of Copper Alloy contacts, with a .1-inch pitch and .2-inch row spacing, offer seamless integration with your board. With 118 positions available, it's perfect for complex applications. Designed for straight mounting orientation, it provides easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance. Elevate your PCB assembly with this essential connector.