395-118-544-258

Heilind Number:EDA395-118-544-258
Manufacturer:EDAC
Manufacturer Number:395-118-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-544-258

Detailed Description

Enhance connectivity within your electronics with our Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 118 positions spread across two rows, allowing for seamless data and power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and performance. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector for a secure and stable connection in your electronic designs.