395-118-544-288

Heilind Number:EDA395-118-544-288
Manufacturer:EDAC
Manufacturer Number:395-118-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-544-288

Detailed Description

Enhance your circuit board connections with this high-performance black Card Edge Connector. Designed for seamless integration, its two rows of 118 positions ensure reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.