395-118-544-802

Heilind Number:EDA395-118-544-802
Manufacturer:EDAC
Manufacturer Number:395-118-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a double-row configuration and a total of 118 positions, it offers ample room for intricate circuitry. The black housing not only adds a sleek touch to your setup but also ensures visibility in low-light environments. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh conditions. Its straight mount orientation and .1-inch pitch make installation a breeze, while the.2-inch row spacing allows for efficient signal transmission. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.