395-118-544-808

Heilind Number:EDA395-118-544-808
Manufacturer:EDAC
Manufacturer Number:395-118-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-544-808

Detailed Description

Enhance your PCB connectivity with this precision-engineered black Card Edge Connector. Designed for optimal performance, its 118 copper alloy contacts ensure reliable power transmission with an amperage rating of 3 A. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments, while its straight mount orientation simplifies installation. With a pitch of .1 inches and a row spacing of .2 inches across two rows, this connector offers seamless integration for your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding applications. Elevate your connectivity solutions with this high-quality connector.