395-118-555-201

Heilind Number:EDA395-118-555-201
Manufacturer:EDAC
Manufacturer Number:395-118-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 118 positions, ensuring reliable data transmission. The straight mount orientation and .1-inch pitch offer easy installation on your PCB. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability even in harsh operating environments. With copper alloy contacts and an amperage of 3A, it provides efficient power delivery. Whether for industrial or consumer applications, this connector is a vital component in optimizing your system's performance. Operating seamlessly in a wide temperature range from -40 to 105°C, it's a dependable solution for your connectivity needs. Trust in this connector to deliver consistent results, meeting the highest standards of quality and reliability. Upgrade your PCB connections with this essential component.