395-118-555-202

Heilind Number:EDA395-118-555-202
Manufacturer:EDAC
Manufacturer Number:395-118-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 118 positions across 2 rows, ensuring reliable data and power transmission. The black UL 94V-0 Thermoplastic Polyester housing not only guarantees durability but also complies with stringent safety standards. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your PCB assembly with this straight-mount connector, available in bulk for your convenience. Trust in its performance and compatibility for a seamless electronic setup.