395-118-555-258

Heilind Number:EDA395-118-555-258
Manufacturer:EDAC
Manufacturer Number:395-118-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-258

Detailed Description

Enhance your PCB connectivity with this sleek and durable Board to Board PCB Connector. Designed for optimum performance, it features a straight mount orientation, perfect for seamless installation. With a total of 118 positions and two rows, it offers ample connectivity options for your devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. Crafted with precision, the connector boasts copper alloy contact material for efficient signal transmission. Its .1-inch pitch and .2-inch row spacing make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity experience with this high-quality Card Edge Connector.