395-118-555-278

Heilind Number:EDA395-118-555-278
Manufacturer:EDAC
Manufacturer Number:395-118-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-278

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 118 positions, it facilitates seamless data and power transmission between circuit boards. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in our high-quality connector to streamline your PCB assembly process and enhance overall system efficiency.