395-118-555-288

Heilind Number:EDA395-118-555-288
Manufacturer:EDAC
Manufacturer Number:395-118-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-288

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and a total of 118 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections in your projects.