395-118-555-504

Heilind Number:EDA395-118-555-504
Manufacturer:EDAC
Manufacturer Number:395-118-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-504

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 118 positions across two rows, ensuring seamless communication between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates efficient power transfer at an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers versatility and dependability for a wide range of projects. Upgrade your connectivity solutions with this essential component.