395-118-555-508

Heilind Number:EDA395-118-555-508
Manufacturer:EDAC
Manufacturer Number:395-118-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 118 positions with a pitch of .1 inches, allowing for efficient data transfer. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With copper alloy contacts and a 3A amperage, it guarantees reliable power delivery. Its straight mount orientation and 2-row configuration offer convenience in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industries, providing a robust and secure connection solution. Elevate your PCB setup with this essential component.