395-118-555-512

Heilind Number:EDA395-118-555-512
Manufacturer:EDAC
Manufacturer Number:395-118-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any setting. With two rows of 118 copper alloy contacts, it ensures seamless data transfer, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, it's a must-have for any electronic project.