395-118-555-588

Heilind Number:EDA395-118-555-588
Manufacturer:EDAC
Manufacturer Number:395-118-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both style and safety. Featuring two rows with a snug .1-inch pitch and .2-inch row spacing, it offers precise and secure positioning for 118 copper alloy contacts. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Elevate your PCB connectivity with this essential component.