395-118-555-802

Heilind Number:EDA395-118-555-802
Manufacturer:EDAC
Manufacturer Number:395-118-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-802

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed with precision, it features 118 positions spread across 2 rows, ensuring seamless power and data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, with copper alloy contacts for optimal conductivity. Its black color adds a sleek touch to any PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, it offers easy integration into your circuit design. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. The straight mount orientation makes installation hassle-free, perfect for high-density applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.