395-118-555-807

Heilind Number:EDA395-118-555-807
Manufacturer:EDAC
Manufacturer Number:395-118-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-807

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for optimal connectivity, it features 118 positions spread across 2 rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Elevate your electronic projects with this essential connector.