395-118-555-812

Heilind Number:EDA395-118-555-812
Manufacturer:EDAC
Manufacturer Number:395-118-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable power transmission. With two rows and a pitch of .1 inches, it offers 118 positions for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector ensures optimal performance in any environment. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component for enhanced connectivity and productivity.