395-118-555-858

Heilind Number:EDA395-118-555-858
Manufacturer:EDAC
Manufacturer Number:395-118-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-858

Detailed Description

Enhance your connectivity with this high-performance 118-position Board To Board PCB Connector. Featuring a sleek black design with straight mount orientation, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission, while the dual-row configuration accommodates multiple connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your system's connectivity with this essential component.