395-118-555-878

Heilind Number:EDA395-118-555-878
Manufacturer:EDAC
Manufacturer Number:395-118-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 118 positions each, this connector ensures efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch and row spacing of .1 and .2 inches respectively, allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.