395-118-555-888

Heilind Number:EDA395-118-555-888
Manufacturer:EDAC
Manufacturer Number:395-118-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-555-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-555-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 118 positions spread across two rows with a pitch of .1 inches, this connector ensures seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and black color, this connector is not only functional but also sleek in design, making it ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for enhanced efficiency and connectivity.