395-118-556-201

Heilind Number:EDA395-118-556-201
Manufacturer:EDAC
Manufacturer Number:395-118-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-201

Detailed Description

Enhance your connectivity with our versatile Black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector is designed to withstand the rigors of everyday use. With two rows and a total of 118 positions, it offers ample room for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on a DIY project or a professional installation, our Card Edge Connector is the perfect choice for seamless and efficient connectivity. Elevate your connection game with this essential component.