395-118-556-202

Heilind Number:EDA395-118-556-202
Manufacturer:EDAC
Manufacturer Number:395-118-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 118 positions spread across 2 rows, ensuring optimal signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortless. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation facilitates easy installation. Elevate your electronic assembly with this essential component.