395-118-556-212

Heilind Number:EDA395-118-556-212
Manufacturer:EDAC
Manufacturer Number:395-118-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-212

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 118 positions spread across 2 rows, ensuring optimal connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted from Copper Alloy, the contact material ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this essential connector.