395-118-556-502

Heilind Number:EDA395-118-556-502
Manufacturer:EDAC
Manufacturer Number:395-118-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-502

Detailed Description

Enhance your connectivity with this high-performance 118-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .1 inch, perfect for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse environments. With copper alloy contact material and an amperage of 3A, this connector guarantees optimal conductivity. Its two rows and .2-inch row spacing offer flexibility for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.