395-118-556-503

Heilind Number:EDA395-118-556-503
Manufacturer:EDAC
Manufacturer Number:395-118-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 118 positions, allowing for ample data and power transfer. The two-row layout and .1-inch pitch ensure precise alignment, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With copper alloy contacts and a 3A amperage rating, you can trust in efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing offer easy installation and a secure fit. Elevate your PCB assembly with this essential component.