395-118-556-504

Heilind Number:EDA395-118-556-504
Manufacturer:EDAC
Manufacturer Number:395-118-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 118 positions across two rows, ensuring ample connectivity options. The straight mount orientation and compact .1 inch pitch make it ideal for space-constrained applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial environments. Upgrade your system's connectivity with this essential component.