395-118-556-558

Heilind Number:EDA395-118-556-558
Manufacturer:EDAC
Manufacturer Number:395-118-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-558

Detailed Description

Enhance connectivity on your circuit board with this 118-position Card Edge Connector. Designed for efficient power transfer, it features a 3A amperage and sturdy Copper Alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and dual rows make installation easy and convenient. Upgrade your PCB setup with this high-quality connector for seamless data and power transmission.