395-118-556-588

Heilind Number:EDA395-118-556-588
Manufacturer:EDAC
Manufacturer Number:395-118-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-588

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows and 118 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.