395-118-556-802

Heilind Number:EDA395-118-556-802
Manufacturer:EDAC
Manufacturer Number:395-118-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-802

Detailed Description

Enhance your connection capabilities with this advanced board-to-board PCB connector. Designed for seamless integration, it features 118 positions with a pitch of .1 inch, allowing for efficient data transfer. The housing material, UL 94V-0 thermoplastic polyester, ensures durability and safety. Each row, spaced .2 inches apart, is meticulously crafted with copper alloy contacts for optimal conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity with this essential component.