395-118-556-804

Heilind Number:EDA395-118-556-804
Manufacturer:EDAC
Manufacturer Number:395-118-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency, it features two rows with a total of 118 positions, allowing for seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105 °C, it offers versatility for diverse environments. Upgrade your PCB assembly with this essential connector, perfect for professional and DIY projects alike.