395-118-556-808

Heilind Number:EDA395-118-556-808
Manufacturer:EDAC
Manufacturer Number:395-118-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance 118-position board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 thermoplastic polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for demanding industrial environments, this connector is a vital component for your connectivity needs.