395-118-556-812

Heilind Number:EDA395-118-556-812
Manufacturer:EDAC
Manufacturer Number:395-118-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row black card edge connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its 118 copper alloy contact positions, spaced at a pitch of .1 inches with .2-inch row spacing, facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Engineered for straight mount orientation, it offers easy installation for streamlined PCB assembly. Stay ahead in connectivity with this essential component for your electronic projects.