395-118-556-878

Heilind Number:EDA395-118-556-878
Manufacturer:EDAC
Manufacturer Number:395-118-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-556-878

Detailed Description

Elevate your circuit board connectivity with this sleek and reliable Black Card Edge Connector. Boasting a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal performance and safety. With two rows and a total of 118 positions, this connector offers ample space for seamless PCB connections. Crafted with precision, the contact material is made of Copper Alloy for enhanced conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.