395-118-558-201

Heilind Number:EDA395-118-558-201
Manufacturer:EDAC
Manufacturer Number:395-118-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a right-angle mount orientation, it offers versatility for various board setups. The copper alloy contact material provides reliable conductivity, while the 2-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient signal transmission. With 118 positions, this connector accommodates multiple connections, making it ideal for complex circuit layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential component for seamless data transfer and functionality.