395-118-558-207

Heilind Number:EDA395-118-558-207
Manufacturer:EDAC
Manufacturer Number:395-118-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-207

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-To-Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any application. With a right-angle mount orientation and a pitch of .1 inches, it facilitates convenient PCB connections. The connector boasts 118 positions across two rows, each crafted from high-quality copper alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Ideal for a wide range of electronic systems, this connector is a crucial component for efficient data transmission and power distribution. Elevate the performance of your devices with this essential connectivity solution.