395-118-558-212

Heilind Number:EDA395-118-558-212
Manufacturer:EDAC
Manufacturer Number:395-118-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 118 positions with a pitch of .1 inch, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the robust UL 94V-0 Thermoplastic Polyester housing guarantees durability in various environments. Crafted with copper alloy contacts, it ensures reliable conductivity, even in demanding applications. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.