395-118-558-278

Heilind Number:EDA395-118-558-278
Manufacturer:EDAC
Manufacturer Number:395-118-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-278

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 118 positions spread across two rows, allowing for efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your PCB assembly process with this essential component, perfect for applications in telecommunications, consumer electronics, and more.