395-118-558-502

Heilind Number:EDA395-118-558-502
Manufacturer:EDAC
Manufacturer Number:395-118-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-502

Detailed Description

Enhance connectivity in your electronic setups with our premium Board-to-Board PCB Connector. Featuring a sleek black design, this connector ensures seamless integration with a right-angle mount orientation. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments. With 118 positions available across two rows and a pitch of 0.1 inches, it offers ample space for secure connections. The contact material, Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setups with this essential component for optimal performance and connectivity.