395-118-558-504

Heilind Number:EDA395-118-558-504
Manufacturer:EDAC
Manufacturer Number:395-118-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-504

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board card edge connector. Designed for efficiency and durability, it features 118 positions with a pitch of .1 inches, ensuring seamless data transmission. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees safety and reliability. Crafted with copper alloy contacts, it offers optimal conductivity. With a right-angle mount orientation and two rows, it facilitates easy installation and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.