395-118-558-507

Heilind Number:EDA395-118-558-507
Manufacturer:EDAC
Manufacturer Number:395-118-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material guarantees efficient signal transmission across its 118 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. Ideal for compact setups, this connector offers a right-angle mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your electronic assemblies with seamless and secure interconnections using this top-quality component.