395-118-558-512

Heilind Number:EDA395-118-558-512
Manufacturer:EDAC
Manufacturer Number:395-118-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers a total of 118 positions for seamless data transmission. Designed for efficient PCB assembly, it boasts a right-angle mount orientation and a .1-inch pitch, perfect for compact spaces. Operating reliably in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your electronic systems with this essential connector for seamless board-to-board connections.