395-118-558-558

Heilind Number:EDA395-118-558-558
Manufacturer:EDAC
Manufacturer Number:395-118-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-558

Detailed Description

Enhance your electronic connections with our high-quality Black Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCBs. The right-angle mount orientation and 118 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Upgrade your electronic assemblies with this essential connector.