395-118-558-588

Heilind Number:EDA395-118-558-588
Manufacturer:EDAC
Manufacturer Number:395-118-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 118 positions across 2 rows with a pitch of .1 inches, ensuring reliable and efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term stability, even in harsh operating conditions. With copper alloy contacts and an amperage of 3A, this connector ensures secure and efficient power delivery. Ideal for a wide range of applications, it is a must-have component for any electronics project.