| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-118-558-802 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 118 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-118-558-802 |
395-118-558-802
| Heilind Number: | EDA395-118-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-118-558-802 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your circuit boards with this high-quality black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and a pitch of .1 inches, it offers 118 positions for efficient connectivity. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for various applications. Streamline your PCB assembly process with this essential connector.

