395-118-558-803

Heilind Number:EDA395-118-558-803
Manufacturer:EDAC
Manufacturer Number:395-118-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this black connector features a high amperage of 3A, ensuring reliable power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With two rows and a total of 118 positions, it offers ample connectivity options for your setup. The copper alloy contact material and .1-inch pitch further optimize signal transmission efficiency. Perfect for space-saving installations, this connector boasts a right-angle mount orientation and a compact row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this advanced Card Edge Connector.