395-118-558-808

Heilind Number:EDA395-118-558-808
Manufacturer:EDAC
Manufacturer Number:395-118-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-118-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-118-558-808

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board connector. Designed for seamless integration, it features a black UL 94V-0 thermoplastic polyester housing ensuring durability and safety. With a double row configuration and a total of 118 positions, it offers ample room for intricate connections. The copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile component for your electronic projects. Upgrade your connectivity solutions with this high-performance board-to-board connector.